
| TJA1055T/CM,118 | |
|---|---|
| DigiKey Part Number | 568-11902-2-ND - Tape & Reel (TR) 568-11902-1-ND - Cut Tape (CT) 568-11902-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TJA1055T/CM,118 | 
| Description | IC TRANSCEIVER HALF 1/1 14SO | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half CANbus 14-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | CANbus | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Data Rate | - | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,07000 € | 2,07 € | 
| 10 | 1,54300 € | 15,43 € | 
| 25 | 1,40920 € | 35,23 € | 
| 100 | 1,26210 € | 126,21 € | 
| 250 | 1,19204 € | 298,01 € | 
| 500 | 1,14976 € | 574,88 € | 
| 1.000 | 1,11497 € | 1.114,97 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,07826 € | 2.695,65 € | 
| 5.000 | 1,05613 € | 5.280,65 € | 
| 7.500 | 1,04506 € | 7.837,95 € | 
| Unit Price without VAT: | 2,07000 € | 
|---|---|
| Unit Price with VAT: | 2,56680 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece