


TEF6894H/V3,518 | |
|---|---|
DigiKey Part Number | TEF6894H/V3,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6894H/V3,518 |
Description | IC AUDIO TONE PROCESSOR 44PQFP |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 6 Channel 44-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 8V ~ 9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | AM, FM | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |

