Similar

| TEF6601T/V5,512 | |
|---|---|
| DigiKey Part Number | TEF6601T/V5,512-ND | 
| Manufacturer | |
| Manufacturer Product Number | TEF6601T/V5,512 | 
| Description | RF RECEIVER AM/FM 32SO | 
| Customer Reference | |
| Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 32-SO | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Frequency | - | |
| Sensitivity | - | |
| Data Rate (Max) | - | |
| Modulation or Protocol | AM, FM | |
| Applications | AM/FM Radio Receiver | |
| Current - Receiving | - | |
| Data Interface | PCB, Surface Mount | |
| Memory Size | - | |
| Antenna Connector | PCB, Surface Mount | |
| Features | - | |
| Voltage - Supply | 8.5V | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 32-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece