Power Supply Controller Digital Power Controller 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2017ABT/2Y

DigiKey Part Number
568-TEA2017ABT/2YTR-ND - Tape & Reel (TR)
568-TEA2017ABT/2YCT-ND - Cut Tape (CT)
568-TEA2017ABT/2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA2017ABT/2Y
Description
PFC + RESONANT POWER SUPPLY CONT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Controller 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Power Controller
Voltage - Input
-
Voltage - Supply
36V
Current - Supply
8 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,37400 €23,74 €
252,17880 €54,47 €
1001,96370 €196,37 €
2501,86132 €465,33 €
5001,80668 €903,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,69514 €4.237,85 €
5.0001,66281 €8.314,05 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,91840 €