Power Supply Controller Secondary-Side Controller SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1703TS/N1,115

DigiKey Part Number
TEA1703TS/N1,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1703TS/N1,115
Description
IC CTLR SMPS STANDBY 6TSOP
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
5V ~ 30V
Voltage - Supply
5V ~ 30V
Current - Supply
30 µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.