


| TDF8771AH/C1,518 | |
|---|---|
| DigiKey Part Number | 568-3613-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TDF8771AH/C1,518 | 
| Description | IC DAC 8BIT V-OUT 44PQFP | 
| Customer Reference | |
| Detailed Description | 8 Bit Digital to Analog Converter 3 44-PQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Number of Bits | 8 | |
| Number of D/A Converters | 3 | |
| Settling Time | 50µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | Parallel | |
| Reference Type | Internal | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| INL/DNL (LSB) | ±0.3, ±0.15 | |
| Architecture | String DAC | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 44-QFP | |
| Supplier Device Package | 44-PQFP (10x10) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece