Amplifier IC 4-Channel (Quad) Class AB 36-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDF8541TH/N3,118

DigiKey Part Number
TDF8541TH/N3,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDF8541TH/N3,118
Description
IC AMP CLASS AB QUAD 64W 36HSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 36-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
64W x 4 @ 2Ohm
Voltage - Supply
6V ~ 18V
Features
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
36-HSOP
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,99136 €4.995,68 €
Manufacturers Standard Package
Unit Price without VAT:9,99136 €
Unit Price with VAT:12,38929 €