Amplifier IC 4-Channel (Quad) Class D 44-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDF8530TH/N2,112

DigiKey Part Number
TDF8530TH/N2,112-ND
Manufacturer
Manufacturer Product Number
TDF8530TH/N2,112
Description
IC AMP CLASS D QUAD 100W 44HSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 44-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
6V ~ 24V
Manufacturer
NXP USA Inc.
Features
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
44-HSOP
Output Type
4-Channel (Quad)
Package / Case
44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
100W x 4 @ 2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
72026,17692 €18.847,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,17692 €
Unit Price with VAT:32,45938 €