
TDA9809M/V1,118 | |
|---|---|
DigiKey Part Number | TDA9809M/V1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9809M/V1,118 |
Description | RF DEMODULATOR IC 20SSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator, IF-PLL | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 102 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

