ADC, Video 8 b 140M Serial 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8754HL/14/C1,51

DigiKey Part Number
TDA8754HL/14/C1,51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8754HL/14/C1,51
Description
IC ADC/VIDEO 8BIT 140M 144LQFP
Customer Reference
Detailed Description
ADC, Video 8 b 140M Serial 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Video
Number of Channels
2
Resolution (Bits)
8 b
Sampling Rate (Per Second)
140M
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types