
TDA8296HN/C1,557 | |
|---|---|
DigiKey Part Number | TDA8296HN/C1,557-ND |
Manufacturer | |
Manufacturer Product Number | TDA8296HN/C1,557 |
Description | RF DEMODULATOR IC 40HVQFN |
Customer Reference | |
Detailed Description | RF Demodulator IC 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 65 mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |

