Amplifier IC 1-Channel (Mono) Class AB 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7052BT/N1,112

DigiKey Part Number
568-3490-5-ND
Manufacturer
Manufacturer Product Number
TDA7052BT/N1,112
Description
IC AMP CLASS AB MONO 550MW 8SO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TDA7052BT/N1,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
550mW x 1 @ 16Ohm
Voltage - Supply
4.5V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types