
TDA3629T/YM/WJ | |
|---|---|
DigiKey Part Number | TDA3629T/YM/WJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA3629T/YM/WJ |
Description | IC LIGHT POSITION CTRLR 16SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 6mA | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54893 € | 1.372,33 € |
| 5.000 | 0,53608 € | 2.680,40 € |
| 7.500 | 0,52964 € | 3.972,30 € |
| 12.500 | 0,52251 € | 6.531,38 € |
| Unit Price without VAT: | 0,54893 € |
|---|---|
| Unit Price with VAT: | 0,68067 € |

