Video Tuner IC I2C 48-HVQFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA18218HN/C1,557

DigiKey Part Number
TDA18218HN/C1,557-ND
Manufacturer
Manufacturer Product Number
TDA18218HN/C1,557
Description
IC VIDEO SILICON TUNER 48HVQFN
Customer Reference
Detailed Description
Video Tuner IC I2C 48-HVQFN (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Tuner
Applications
Consumer Video
Standards
-
Control Interface
I2C
Voltage - Supply
3.13V ~ 3.47V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types