
TDA1597/V1,112 | |
|---|---|
DigiKey Part Number | 568-3582-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1597/V1,112 |
Description | RF DEMODULATOR IC 18DIP |
Customer Reference | |
Detailed Description | RF Demodulator IC 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator, Amplifier | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 26 mA | |
Voltage - Supply | 7.5V ~ 12V | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |

