RF Demodulator IC 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1593T/V3,118

DigiKey Part Number
TDA1593T/V3,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA1593T/V3,118
Description
RF DEMODULATOR IC 20SO
Customer Reference
Detailed Description
RF Demodulator IC 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator, Amplifier
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
-
Noise Figure
-
Current - Supply
20 mA
Voltage - Supply
7.5V ~ 12V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types