
TDA1593T/V3,112 | |
|---|---|
DigiKey Part Number | 568-3580-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA1593T/V3,112 |
Description | RF DEMODULATOR IC 20SO |
Customer Reference | |
Detailed Description | RF Demodulator IC 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator, Amplifier | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 20 mA | |
Voltage - Supply | 7.5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

