
| TDA1519CTD/N3C,118 | |
|---|---|
| DigiKey Part Number | TDA1519CTD/N3C,118-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TDA1519CTD/N3C,118 | 
| Description | IC AMP B MONO/STEREO 22W 20HSOP | 
| Customer Reference | |
| Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class B 20-HSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Class B | |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
| Max Output Power x Channels @ Load | 22W x 1 @ 4Ohm; 11W x 2 @ 2Ohm | |
| Voltage - Supply | 6V ~ 17.5V | |
| Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -25°C ~ 150°C (TJ) | |
| Supplier Device Package | 20-HSOP | |
| Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece