9-SIL_SOT354-1 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1519CSP/N3C,118

DigiKey Part Number
TDA1519CSP/N3C,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA1519CSP/N3C,118
Description
IC AMP CLSS B MONO/STER 22W 9SMS
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class B 9-SMS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class B
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
22W x 1 @ 4Ohm; 11W x 2 @ 2Ohm
Voltage - Supply
6V ~ 17.5V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 150°C (TJ)
Supplier Device Package
9-SMS
Package / Case
SOT-354-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types