
TDA1519CJ/N3,112 | |
|---|---|
DigiKey Part Number | TDA1519CJ/N3,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA1519CJ/N3,112 |
Description | IC AMP B MONO/STEREO 22W 9PDBS |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class B 9-PDBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class B | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22W x 1 @ 4Ohm; 11W x 2 @ 2Ohm | |
Voltage - Supply | 6V ~ 17.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Supplier Device Package | 9-PDBS | |
Package / Case | 9-SIP Formed Leads | |
Base Product Number |

