
SSL5031BDB1209UL | |
|---|---|
DigiKey Part Number | 568-11642-ND |
Manufacturer | |
Manufacturer Product Number | SSL5031BDB1209UL |
Description | EVAL BOARD FOR SSL5031BTS |
Customer Reference | |
Detailed Description | SSL5031BTS GreenChip™ 1 Non-Isolated Output LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 297mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 50V ~ 65V | |
Features | - | |
Voltage - Input | 100 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | SSL5031BTS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,64000 € | 86,64 € |
| Unit Price without VAT: | 86,64000 € |
|---|---|
| Unit Price with VAT: | 107,43360 € |

