
SLN-SVUI-IOT | |
|---|---|
DigiKey Part Number | 568-SLN-SVUI-IOT-ND |
Manufacturer | |
Manufacturer Product Number | SLN-SVUI-IOT |
Description | VOICE COMMAND EVAL BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Voice Recognition Audio/Voice Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio/Voice | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,63000 € | 111,63 € |
| Unit Price without VAT: | 111,63000 € |
|---|---|
| Unit Price with VAT: | 138,42120 € |

