Similar

| PCF8564ACX9/1,005 | |
|---|---|
| DigiKey Part Number | 568-6640-ND | 
| Manufacturer | |
| Manufacturer Product Number | PCF8564ACX9/1,005 | 
| Description | IC RTC CLOCK/CALENDAR I2C DIE | 
| Customer Reference | |
| Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Clock/Calendar | |
| Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
| Memory Size | - | |
| Time Format | HH:MM:SS (24 hr) | |
| Date Format | YY-MM-DD-dd | |
| Interface | I2C, 2-Wire Serial | |
| Voltage - Supply | 1V ~ 5.5V | |
| Voltage - Supply, Battery | - | |
| Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Die | |
| Supplier Device Package | Die | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece