
SAA6581T/V1H,518 | |
|---|---|
DigiKey Part Number | SAA6581T/V1H,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA6581T/V1H,518 |
Description | RF DEMODULATOR IC 16SO |
Customer Reference | |
Detailed Description | RF Demodulator IC 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator, Filter | |
LO Frequency | 4.332MHz, 8.664MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
Current - Supply | 6 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

