RF Demodulator IC 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAA6581T/V1,518

DigiKey Part Number
SAA6581T/V1,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAA6581T/V1,518
Description
RF DEMODULATOR IC 16SO
Customer Reference
Detailed Description
RF Demodulator IC 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator, Filter
LO Frequency
4.332MHz, 8.664MHz
RF Frequency
-
P1dB
-
Gain
20dB
Noise Figure
-
Current - Supply
6 mA
Voltage - Supply
4V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types