
| S9KEAZN8ACFKR | |
|---|---|
| DigiKey Part Number | 568-S9KEAZN8ACFKRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S9KEAZN8ACFKR | 
| Description | IC MCU 32BIT 8KB FLASH 24QFN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | S9KEAZN8ACFKR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 22 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 1K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 12x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 24-QFN (4x4) | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,90658 € | 4.532,90 € | 
| Unit Price without VAT: | 0,90658 € | 
|---|---|
| Unit Price with VAT: | 1,12416 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece