
S912XEG128W1MAAR | |
|---|---|
DigiKey Part Number | 568-15079-2-ND - Tape & Reel (TR) 568-15079-1-ND - Cut Tape (CT) 568-15079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S912XEG128W1MAAR |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| 10 | 16,15400 € | 161,54 € |
| 25 | 15,15120 € | 378,78 € |
| 100 | 14,04850 € | 1.404,85 € |
| 250 | 14,01516 € | 3.503,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,04747 € | 9.785,60 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 25,01080 € |

