


PXAC37KFA/00,512 | |
|---|---|
DigiKey Part Number | 568-3533-5-ND |
Manufacturer | |
Manufacturer Product Number | PXAC37KFA/00,512 |
Description | IC MCU 16BIT 32KB OTP 44PLCC |
Customer Reference | |
Detailed Description | XA XA Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XA | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, EBI/EMI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |

