
PX1011BI-EL1/G,557 | |
|---|---|
DigiKey Part Number | PX1011BI-EL1/G,557-ND |
Manufacturer | |
Manufacturer Product Number | PX1011BI-EL1/G,557 |
Description | IC INTFACE SPECIALIZED 81LFBGA |
Customer Reference | |
Detailed Description | PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express MAX to PCI Express PHY | |
Interface | JTAG | |
Voltage - Supply | 1.2V | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-LFBGA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

