Similar
Similar
Similar
Similar
Similar
Similar

PRLL5817,115 | |
|---|---|
DigiKey Part Number | 568-1179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRLL5817,115 |
Description | DIODE SCHOTTKY 20V 1A MELF |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | PRLL5817,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |




