PRF947,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13.600
Unit Price: 0,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.132
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.708
Unit Price: 0,84000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 100,20800 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF947,115

DigiKey Part Number
568-6541-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRF947,115
Description
RF TRANS NPN 10V 8.5GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 10V 50mA 8.5GHz 250mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
PRF947,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
8.5GHz
Noise Figure (dB Typ @ f)
1.5dB ~ 2.1dB @ 1GHz ~ 2GHz
Gain
-
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 6V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes