OR Controller N+1 ORing Controller N-Channel N:1 D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIP401,118

DigiKey Part Number
568-2326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIP401,118
Description
IC OR CTRLR N+1 D2PAK
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
Yes
Delay Time - ON
7 µs
Delay Time - OFF
200 ns
Current - Output (Max)
75A
Current - Supply
3 mA
Voltage - Supply
6.3V ~ 20V
Applications
CompactPCI™ High Reliability Power Supply Networks
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-7, D2PAK (6 Leads + Tab)
Supplier Device Package
D2PAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.