N-Channel 30 V 4.9A (Ta) 1.3W (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS4501NT1G

DigiKey Part Number
NTHS4501NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHS4501NT1G
Description
MOSFET N-CH 30V 4.9A CHIPFET
Customer Reference
Detailed Description
N-Channel 30 V 4.9A (Ta) 1.3W (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
462 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ChipFET™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 462.350 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

462.350In Stock
Ships from Rochester Electronics, LLC