cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8811U/2DA/1,026

DigiKey Part Number
PCF8811U/2DA/1,026-ND
Manufacturer
Manufacturer Product Number
PCF8811U/2DA/1,026
Description
IC DRVR DISPLAY MATRIX DIE
Customer Reference
Detailed Description
LCD Driver Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
Display Matrix
Interface
I2C, Parallel, Serial
Digits or Characters
-
Current - Supply
25 µA
Voltage - Supply
1.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.