
PCF8593T/1,112 | |
|---|---|
DigiKey Part Number | 568-12137-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8593T/1,112 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM | |
Memory Size | 8B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.5V ~ 6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 8µA ~ 15µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

