LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9685PW/Q900,118

DigiKey Part Number
568-5931-2-ND - Tape & Reel (TR)
568-5931-1-ND - Cut Tape (CT)
568-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685PW/Q900,118
Description
IC LED DRVR LIN PWM 25MA 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9685PW/Q900,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,30600 €23,06 €
252,11520 €52,88 €
1001,90550 €190,55 €
2501,80568 €451,42 €
5001,75058 €875,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,64363 €4.109,07 €
5.0001,61211 €8.060,55 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,79440 €