I/O Expander 8 I2C, SMBus 100 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9556PW,112

DigiKey Part Number
568-1059-5-ND
Manufacturer
Manufacturer Product Number
PCA9556PW,112
Description
IC XPND 100KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 100 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 20mA
Clock Frequency
100 kHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types