PCA9539RBS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1.888
Unit Price: 1,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,61648 €
Datasheet

Similar


Texas Instruments
In Stock: 2.548
Unit Price: 1,81000 €
Datasheet
PCA9535BS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539RBS,118

DigiKey Part Number
568-8709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9539RBS,118
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9539RBS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes