PCA9306D,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 8.813
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.688
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.763
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.820
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.320
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.755
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.679
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 32.460
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,68873 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.942
Unit Price: 10,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.151
Unit Price: 4,57000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 2.761
Unit Price: 0,84000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306D,118

DigiKey Part Number
568-4215-2-ND - Tape & Reel (TR)
568-4215-1-ND - Cut Tape (CT)
568-4215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306D,118
Description
IC XLTR VL BIDIR 8-SO
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9306D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types