
PCA8802UG/12KB/1,0 | |
|---|---|
DigiKey Part Number | PCA8802UG/12KB/1,0-ND |
Manufacturer | |
Manufacturer Product Number | PCA8802UG/12KB/1,0 |
Description | IC RTC BINARY COUNTER I2C 8WLCSP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-XFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Square Wave Output, Unique ID | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.4µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP | |
Base Product Number |

