
PCA8576CH/Q900/1,1 | |
|---|---|
DigiKey Part Number  | 568-5122-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PCA8576CH/Q900/1,1  | 
Description  | IC DRVR 7 SEGMENT 64LQFP  | 
Customer Reference  | |
Detailed Description  | LCD Driver 64-LQFP (10x10)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Display Type  | LCD  | |
Configuration  | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix  | |
Interface  | I2C  | |
Digits or Characters  | 10 Characters, 20 Characters, 160 Elements  | |
Current - Supply  | 120 µA  | |
Voltage - Supply  | 2V ~ 6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 64-LQFP  | |
Supplier Device Package  | 64-LQFP (10x10)  | |
Base Product Number  | 

