
PCA8539DUG/DAZ | |
|---|---|
DigiKey Part Number  | 568-14073-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PCA8539DUG/DAZ  | 
Description  | IC DRVR 7 SEGMENT DIE  | 
Customer Reference  | |
Detailed Description  | LCD Driver Die  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Display Type  | LCD  | |
Configuration  | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix  | |
Interface  | I2C, SPI  | |
Digits or Characters  | 1800 Elements  | |
Current - Supply  | 40 µA  | |
Voltage - Supply  | 2.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 105°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Die  | |
Supplier Device Package  | Die  | |
Base Product Number  | 

