PCA82C250T/N,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 4.744
Unit Price: 2,60000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 4.676
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 17.196
Unit Price: 2,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: 7,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.135
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 324
Unit Price: 6,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.398
Unit Price: 6,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.651
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.638
Unit Price: 7,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 266
Unit Price: 3,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.857
Unit Price: 4,62000 €
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA82C250T/N,118

DigiKey Part Number
PCA82C250T/N,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA82C250T/N,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types