
P87C52X2FBD,157 | |
|---|---|
DigiKey Part Number | P87C52X2FBD,157-ND |
Manufacturer | |
Manufacturer Product Number | P87C52X2FBD,157 |
Description | IC MCU 8BIT 8KB OTP 44LQFP |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 8KB (8K x 8) OTP 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 33MHz | Supplier Device Package 44-LQFP (10x10) |
Connectivity EBI/EMI, UART/USART | Package / Case 44-LQFP |
Peripherals POR | Base Product Number |

