



P3T1035XUK-ARD | |
|---|---|
DigiKey Part Number | 568-P3T1035XUK-ARD-ND |
Manufacturer | |
Manufacturer Product Number | P3T1035XUK-ARD |
Description | P3T1035XUK ARDUINO EVAL BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P3T1035xUK Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | P3T1035xUK | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 62,74400 € |







