cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1023NSN5CFB

DigiKey Part Number
P1023NSN5CFB-ND
Manufacturer
Manufacturer Product Number
P1023NSN5CFB
Description
IC MPU QORIQ P1 500MHZ 457TEPBGA
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 500MHz 457-TEPBGA-1 (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
500MHz
Co-Processors/DSP
-
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
-
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
457-FBGA
Supplier Device Package
457-TEPBGA-1 (19x19)
Additional Interfaces
DUART, I2C, MMC/SD, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.