OM13000,598 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 163
Unit Price: 29,44000 €
Datasheet
LPC176x LPCXpresso™ LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPC176x LPCXpresso™ LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
OM13000,598

OM13000,598

DigiKey Part Number
568-5101-ND
Manufacturer
Manufacturer Product Number
OM13000,598
Description
LPCXPRESSO LPC176X EVAL BRD
Customer Reference
Detailed Description
LPC176x LPCXpresso™ LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
LPC176x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes