
BQ51013ARHLT | |
|---|---|
DigiKey Part Number | 296-39954-2-ND - Tape & Reel (TR) 296-39954-1-ND - Cut Tape (CT) 296-39954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013ARHLT |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013ARHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,56800 € | 45,68 € |
| 25 | 4,32240 € | 108,06 € |
| 100 | 3,98470 € | 398,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,78252 € | 945,63 € |
| 500 | 3,63978 € | 1.819,89 € |
| 750 | 3,56015 € | 2.670,11 € |
| 1.250 | 3,46370 € | 4.329,62 € |
| 1.750 | 3,40246 € | 5.954,31 € |
| 2.500 | 3,33948 € | 8.348,70 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,54720 € |



