1 Circuit IC Switch 1:1 450mOhm 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3V1G384GM,115

DigiKey Part Number
NX3V1G384GM,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3V1G384GM,115
Description
IC SW SPST-NCX1 450MOHM 6XSON
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 450mOhm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
26ns, 10ns
-3db Bandwidth
25MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
70pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types