
NTP53321G0JHK | |
|---|---|
DigiKey Part Number | 568-NTP53321G0JHKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTP53321G0JHK |
Description | RFID NTAG5 XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 16kb (User) | |
Standards | ISO 15693, NFC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.071" L x 0.102" W (1.80mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58473 € | 2.338,92 € |
| 8.000 | 0,56251 € | 4.500,08 € |
| 12.000 | 0,55010 € | 6.601,20 € |
| Unit Price without VAT: | 0,58473 € |
|---|---|
| Unit Price with VAT: | 0,72507 € |

